Festo, 5428805 Electrical Linear Actuator, Stroke Length: 25 mm, 75N

Subtotal (1 unit)*

$1,025.61

(exc. GST)

$1,128.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,025.61

*price indicative

RS Stock No.:
194-960
Mfr. Part No.:
EPCC-BS-25-25-2P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

5428805

Maximum Load

75N

Stroke Length

25mm

COO (Country of Origin):
CN
The Festo Electric Cylinder represents a pinnacle in modern actuation technology, designed for precision and durability. Featuring a sophisticated ball screw drive, this device efficiently converts rotational motion into linear movement, making it ideal for applications requiring precise positioning. Its robust construction ensures longevity, while the integration of a stepper motor contributes to its exceptional performance. The versatility in mounting positions allows for seamless adaptability to various setups, further enhancing its usability.

Life time lubrication ensures minimal maintenance and reliable performance

High stiffness and precision ideal for sophisticated automation tasks

Versatile application range including in cleanroom conditions

Designed for compatibility with multiple mounting accessories

Low frictional torque greatly enhances efficiency and responsiveness

Constructed from RoHS compliant materials promoting environmental safety

Excellent corrosion resistance thanks to high quality materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy