Festo, 8124424 Electrical Linear Actuator, Stroke Length: 350 mm, 810N
- RS Stock No.:
- 194-738
- Mfr. Part No.:
- ELGT-BS-90-350-20P
- Brand:
- Festo
Subtotal (1 unit)*
$3,630.51
(exc. GST)
$3,993.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,630.51 |
*price indicative
- RS Stock No.:
- 194-738
- Mfr. Part No.:
- ELGT-BS-90-350-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8124424 | |
| Stroke Length | 350mm | |
| Maximum Load | 810N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8124424 | ||
Stroke Length 350mm | ||
Maximum Load 810N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered for unparalleled precision and performance, making it ideal for a variety of applications. With a robust design featuring a recirculating ball bearing guide and ball screw mechanism, it ensures smooth motion and reliability under various operational conditions.
Composed of RoHS compliant materials promoting environmental sustainability
Equipped with extensive safety measures including IP20 protection
Lightweight design facilitates easier handling and installation
