Festo, 8124421 Electrical Linear Actuator, Stroke Length: 200 mm, 810N

Subtotal (1 unit)*

$3,474.51

(exc. GST)

$3,821.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,474.51

*price indicative

RS Stock No.:
195-960
Mfr. Part No.:
ELGT-BS-90-200-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8124421

Stroke Length

200mm

Maximum Load

810N

COO (Country of Origin):
CN
The Festo Linear axis is engineered for precision and reliability, providing outstanding performance in a compact design. Ideal for various applications, it combines the advantages of a ball screw mechanism with the force of a stepper or servo motor, ensuring optimal motion control.

Equipped with a durable aluminium profile ensuring longevity

Enables easy integration with other systems through its user friendly interface

Supports a wide range of ambient temperatures making it adaptable to various environments

Constructed with materials compliant to RoHS standards promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy