Festo, 8124420 Electrical Linear Actuator, Stroke Length: 150 mm, 810N

Subtotal (1 unit)*

$3,422.57

(exc. GST)

$3,764.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,422.57

*price indicative

RS Stock No.:
195-317
Mfr. Part No.:
ELGT-BS-90-150-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8124420

Maximum Load

810N

Stroke Length

150mm

COO (Country of Origin):
CN
The Festo Linear axis designed for precision and versatile applications. Combining a robust ball screw mechanism with a reliable stepper or servo motor, this product ensures exceptional performance, making it ideal for tasks requiring high repetition accuracy and minimal backlash.

The construct incorporates RoHS compliant materials ensuring environmental safety

Equipped with IP20 protection safeguarding against dust and moisture intrusion

The lightweight design promotes enhanced moving mass dynamics during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy