Festo, 5428845 Electrical Linear Actuator, Stroke Length: 125 mm, 24kg

Subtotal (1 unit)*

$950.88

(exc. GST)

$1,045.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$950.88

*price indicative

RS Stock No.:
194-519
Mfr. Part No.:
EPCC-BS-32-125-8P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

24kg

Stroke Length

125mm

Model Number

5428845

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 125mm Maximum Stroke Length, 24kg Maximum Load - EPCC-BS-32-125-8P-A, Numeric Part Number: 5428845


This electric linear actuator is a highly efficient stepper motor linear actuator designed for precision applications. With a maximum stroke length of 125mm, this superior actuator combines robust performance with impressive speed, achieving a no-load speed of up to 500mm/s. Engineered for industrial use, it can support loads of up to 24kg, making it suitable for a variety of heavy-duty tasks.

Features & Benefits


• Stepper motor technology enables accurate positioning control
• Outstanding speed performance enhances operational efficiency
• Capable of handling a maximum load of 24kg
• Versatile use in both servo and stepper motor usage

Applications


• Used in automated machinery for precise linear movement
• Utilised in robotics for positioning and lifting tasks
• Ideal for medical equipment requiring controlled motion
• Effective in CNC machines for accurate machining processes
• Implemented in packaging systems to Streamline operations

How does the actuator handle high loads efficiently?


It integrates stepper motor technology that facilitates precise control, enabling it to manage substantial weight without compromising performance.

What types of environments can this actuator operate in?


With an IP40 rating, it offers protection against dust, making it suitable for clean industrial environments while maintaining reliable functionality.

What are the implications of its 100% duty cycle?


This feature indicates that it can operate continuously without the need for cooling breaks, improving workflow in high-demand scenarios.

Can it be integrated into existing automation systems?


Yes, the actuator is compatible with various control systems, allowing seamless integration into both new and existing setups for enhanced functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy