Infineon XENSIV Kit CSK BGT60TR13C Sensor Evaluation Kit Development Kit for BGT60TR13C and DPS368 Smart Home and
- RS Stock No.:
- 256-4712
- Mfr. Part No.:
- KITCSKBGT60TR13CTOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 2 more to save $9.44
View bulk pricing optionsSubtotal (1 unit)*
$235.57
(exc. GST)
$259.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $235.57 | - |
| 2 - 2 | $230.85 | $9.44 |
| 3 + | $226.25 | $27.96 |
*price indicative
- RS Stock No.:
- 256-4712
- Mfr. Part No.:
- KITCSKBGT60TR13CTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Evaluation Kit | |
| Featured Device | BGT60TR13C and DPS368 | |
| For Use With | Smart Home and Buildings | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | XENSIV Kit CSK BGT60TR13C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Evaluation Kit | ||
Featured Device BGT60TR13C and DPS368 | ||
For Use With Smart Home and Buildings | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name XENSIV Kit CSK BGT60TR13C | ||
Infineon Sensor Development Kit, Sensor Evaluation Kit Technology, For Use With Smart Home and Buildings - KITCSKBGT60TR13CTOBO1
This sensor development kit is designed for the evaluation of smart home sensor technology. This evaluation kit seamlessly integrates the BGT60TR13C radar sensor and the DPS368 barometric pressure sensor. This compact solution allows users to develop and customise IoT applications efficiently.
Features & Benefits
• Enables real-time sensor evaluation for accurate data collection
• Low power consumption optimised for battery-operated devices
• Utilises digital interfaces for simplified data acquisition
• Compact design facilitating easy integration into existing systems
Applications
• Used for developing smart home automation sensors
• Ideal for presence detection in various environments
• Suitable for air pressure monitoring and analysis
• Supports custom IoT solutions for connected living spaces
• Facilitates data-driven intelligent building systems
Utilising this kit allows you to build customised sensor-driven applications by integrating the radar sensor and pressure sensor technologies. Comprehensive libraries and code examples in ModusToolbox™ make it easier to develop solutions tailored to your requirements.
The kit combines advanced radar technology with a high-precision barometric pressure sensor, enabling comprehensive testing and evaluation of various scenarios where both sensors can be employed, such as environmental monitoring and occupancy detection.
Yes, the compact design and adaptability of the sensors allow for integration into various platforms, enhancing capabilities in existing IoT solutions while providing user-friendly programming options for customisation.
Related links
- Infineon KIT_CSK_PASCO2 Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Smart Home and Buildings
- Infineon Shield_PASCO2_Sensor Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Air Quality Devices,
- Infineon XENSIV PAS CO2 5V Sensor2Go Evaluation Kit for EVALCO25VSENSOR2GOTOBO1 for HVAC, Smart Fridge
- Infineon Evaluation Kit for KITIM66D130MV01FLEXTOBO1 XENSIV
- Infineon XENSIV PAS CO2 Mini Evaluation Board Gas Sensor Evaluation Board for XENSIVTM PAS CO2 Air Quality Devices with
- Vishay Sensor Board for VEML6035 Sensor Evaluation Kit Development Kit for Ambient Light Sensor VEML6035
- Sensirion STC31 Evaluation Kit CO2 Sensor Evaluation Kit for STC31-R3 STC31
- Microchip Development Kit, Evaluation Kit mXT1067TDAT Integrated Circuit
