Festo, 8124423 Electrical Linear Actuator, Stroke Length: 300 mm, 810N

Subtotal (1 unit)*

$3,578.47

(exc. GST)

$3,936.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,578.47

*price indicative

RS Stock No.:
195-320
Mfr. Part No.:
ELGT-BS-90-300-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8124423

Maximum Load

810N

Stroke Length

300mm

COO (Country of Origin):
CN
The Festo Screw axis is an advanced electromechanical Linear axis designed for precision and reliability in diverse industrial applications. This sophisticated system incorporates high-quality materials and engineering, ensuring a robust performance, especially in scenarios requiring meticulous movement control.

Designed with a robust deflection ratio that maintains structural integrity under load

Offers comprehensive load capacities facilitating a range of heavy duty applications

Precision engineered to ensure outstanding repetition accuracy for intricate tasks

Equipped with effective torque management features for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy