Festo, 8082408 Electrical Linear Actuator, Stroke Length: 2 m, 1200N
- RS Stock No.:
- 195-295
- Mfr. Part No.:
- ELCC-TB-KF-90-2000-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$10,907.37
(exc. GST)
$11,998.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,907.37 |
*price indicative
- RS Stock No.:
- 195-295
- Mfr. Part No.:
- ELCC-TB-KF-90-2000-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1200N | |
| Contents | Cantilever Axis | |
| Model Number | 8082408 | |
| Stroke Length | 2m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1200N | ||
Contents Cantilever Axis | ||
Model Number 8082408 | ||
Stroke Length 2m | ||
- COO (Country of Origin):
- DE
Festo Electrical Linear Actuator, 2000mm Stroke Length, 1200N Maximum load - ELCC-TB-KF-90-2000-0H-P0-CR, Numeric Part Number: 8082408
This electrical linear actuator provides controlled linear motion for precision manufacturing environments. It is designed for tasks within lithium-ion battery production lines and compatible cleanroom settings, offering a long-travel solution where a cantilever Axis arrangement is required.
Features and Benefits:
• 2000mm stroke delivers extended travel for large-displacement tasks
• 1200N load capacity supports high-load positioning demands
• Cantilever Axis configuration enables offset mounting without secondary support
• RoHS certification minimises restricted-substance risks in assemblies
• ISO 14644-1 compliance suits operation in controlled-atmosphere areas
• 1200N load capacity supports high-load positioning demands
• Cantilever Axis configuration enables offset mounting without secondary support
• RoHS certification minimises restricted-substance risks in assemblies
• ISO 14644-1 compliance suits operation in controlled-atmosphere areas
Applications
• Suitable for automated cell stacking in battery assembly lines
• Ideal for cleanroom material handling in battery manufacturing
• Used with lithium-ion electrode transfer systems
• Can be used for precision alignment in module production
• Used for actuation in test rigs for battery components
• Ideal for cleanroom material handling in battery manufacturing
• Used with lithium-ion electrode transfer systems
• Can be used for precision alignment in module production
• Used for actuation in test rigs for battery components
What environments is it built to operate within?
It is intended for use in controlled-atmosphere manufacturing, meeting cleanroom particulate standards specified by ISO 14644-1.
How does it accommodate installs with limited support points?
The cantilever Axis form factor permits unsupported overhangs, enabling applications where one-end mounting is necessary.
What load conditions can it sustain during operation?
It is rated to handle static and dynamic loads up to 1200N for positioning and handling tasks.
Are there provisions regarding restricted substances?
The unit adheres to RoHS requirements to limit specific hazardous materials in its construction.
- RS Stock No. 0194277
- Mfr. Part No. ELCC-TB-KF-90-1200-0H-P0-CR
Each
$9,328.67
- RS Stock No. 0194513
- Mfr. Part No. ELCC-TB-KF-90-1000-0H-P0-CR
Each
$8,934.01
- RS Stock No. 0195289
- Mfr. Part No. ELCC-TB-KF-60-1000-0H-P0-CR
Each
$6,422.44
- RS Stock No. 0195972
- Mfr. Part No. ELGT-BS-160-1000-20P
Each
$8,292.27












