Festo, 8124435 Electrical Linear Actuator, Stroke Length: 1 m, 810N

Subtotal (1 unit)*

$4,306.39

(exc. GST)

$4,737.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,306.39

*price indicative

RS Stock No.:
194-620
Mfr. Part No.:
ELGT-BS-90-1000-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

810N

Stroke Length

1m

Model Number

8124435

COO (Country of Origin):
CN
The Festo Screw axis showcases exceptional precision and reliability, engineered for diverse applications in automation and movement control. With a striking working stroke of 1000 mm, it ensures high performance in demanding environments. Designed to excel in versatility, Linear axis accommodates a variety of mounting positions while delivering outstanding energy efficiency.

Constructed with materials adhering to RoHS standards ensuring environmental safety

Designed to minimise dynamic and static deflection for enhanced performance in precision tasks

Adaptable for various industries including the production of Li ion batteries with strict material exclusions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy