Honeywell Safety Earplugs Series Green, Yellow Reusable Ear Plugs, 28 dB Rated 1
- RS Stock No.:
- 409-3028
- Mfr. Part No.:
- 1011281
- Brand:
- Honeywell Safety
Get a bulk buy discount
Add 20 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$6.57
(exc. GST)
$7.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $6.57 | - |
| 20 - 39 | $6.48 | $1.80 |
| 40 + | $6.29 | $11.20 |
*price indicative
- RS Stock No.:
- 409-3028
- Mfr. Part No.:
- 1011281
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Reusable/Disposable | Reusable | |
| Number of Pairs | 1 | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 28dB | |
| Standards/Approvals | CE | |
| Series | Earplugs | |
| Material | Elastomer | |
| Colour | Green, Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Reusable/Disposable Reusable | ||
Number of Pairs 1 | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 28dB | ||
Standards/Approvals CE | ||
Series Earplugs | ||
Material Elastomer | ||
Colour Green, Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Reusable earplugs 556
Reusable earplugs with cord.
Practical for continuous or intermittent use in noisy environments.
These earplugs are made of thermoplastic elastomer (SEBS). Viscose cord.
Available in two sizes: standard and small.
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Standards
EN 352-2
Related links
- Honeywell Safety 10112 Series Green 28 dB Rated
- Honeywell Safety Yellow 28 dB Rated 50
- Delta Plus CONICAP01 Series Yellow 28 dB Rated 1
- 3M E.A.R Express Series Yellow 28 dB Rated 100
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 500
