Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated
- RS Stock No.:
- 274-4173
- Mfr. Part No.:
- 3301161
- Brand:
- Honeywell Safety
Subtotal (1 pack of 200 pairs)*
$114.60
(exc. GST)
$126.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $0.573 | $114.60 |
*price indicative
- RS Stock No.:
- 274-4173
- Mfr. Part No.:
- 3301161
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 37dB | |
| Standards/Approvals | EN 352-2:2002 | |
| Material | Polyurethane | |
| Colour | Red | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Uncorded | ||
Single Number Rating SNR 37dB | ||
Standards/Approvals EN 352-2:2002 | ||
Material Polyurethane | ||
Colour Red | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Honeywell Safety Red 37 dB Rated 100
- Honeywell Red Disposable Ear Plugs, 37 dB Rated 400
- Honeywell Safety Blue 35 dB Rated
- Bilsom Green Disposable Ear Plugs, 37 dB Rated 200
- 3M Orange Disposable Ear Plugs, 37 dB Rated 2000
- Portwest EP09 Series Orange Disposable Ear Plugs, 37 dB Rated 1
- RS PRO Blue Disposable Ear Plugs, 37 dB Rated Metal Detectable 200
- uvex Uvex k-series Series Lime Disposable Ear Plugs, 37 dB Rated 15
