Honeywell Safety PerCap Series Black, Orange Disposable Ear Plugs, 24 dB Rated 1
- RS Stock No.:
- 104-0914
- Mfr. Part No.:
- 1005952
- Brand:
- Honeywell Safety
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.18
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 307 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $14.18 |
| 20 - 39 | $13.86 |
| 40 + | $13.39 |
*price indicative
- RS Stock No.:
- 104-0914
- Mfr. Part No.:
- 1005952
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Number of Pairs | 1 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Corded Ear Plug | |
| Single Number Rating SNR | 24dB | |
| Standards/Approvals | CE | |
| Series | PerCap | |
| Material | Polyurethane | |
| Colour | Black, Orange | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Number of Pairs 1 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Corded Ear Plug | ||
Single Number Rating SNR 24dB | ||
Standards/Approvals CE | ||
Series PerCap | ||
Material Polyurethane | ||
Colour Black, Orange | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Percap Folding Banded Earplugs
Percap folding banded earplugs give you the flexibility to wear them over your head, under your chin or behind your neck. A versatile design that allows you to fold and store in your pocket when not in use. Semi-aural protection with the addition of super soft pods which rest outside your ear. The banded earplugs are excellent for workers who are exposed to intermittent low noise levels providing east access to hearing protection. A handy alternative to earmuffs and earplugs.
FEATURES and BENEFITS:
Semi-aural protection
Banded
Flexible
Multi-position
Compact
Folding
Worn over the head, under the chin, behind the neck
Easy storage
Comfortable
One size
Oval pads
Applications for most industries
Replaceable ear pods
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Standards
EN 352-2, EN 13819-1, EN 13819-2
Related links
- Honeywell Safety PerCap Series Orange Disposable Ear Plugs
- 3M E.A.R Yellow 24 dB Rated 1
- Portwest EP09 Series Orange Disposable Ear Plugs, 37 dB Rated 1
- Moldex WaveBand 1K Series Yellow 24 dB Rated 8
- Honeywell Safety Earplugs Series Green 28 dB Rated 1
- Delta Plus CONICAP01 Series Yellow 28 dB Rated 1
- Honeywell Safety Red 37 dB Rated 100
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated
