Honeywell Safety 10112 Series Green, Yellow Reusable Ear Plugs, 28 dB Rated
- RS Stock No.:
- 287-6832
- Mfr. Part No.:
- 1011281
- Brand:
- Honeywell Safety
Subtotal (1 pack of 50 units)*
$265.20
(exc. GST)
$291.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 450 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.304 | $265.20 |
*price indicative
- RS Stock No.:
- 287-6832
- Mfr. Part No.:
- 1011281
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 28dB | |
| Standards/Approvals | Quality Assurance ISO 9001/2000, EC Category PPE 2, EC Attestation Number 200322978 & 200822450, EC Certificate Number 0401034 | |
| Series | 10112 | |
| Material | Thermoplastic Elastomer | |
| Colour | Green, Yellow | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 28dB | ||
Standards/Approvals Quality Assurance ISO 9001/2000, EC Category PPE 2, EC Attestation Number 200322978 & 200822450, EC Certificate Number 0401034 | ||
Series 10112 | ||
Material Thermoplastic Elastomer | ||
Colour Green, Yellow | ||
RoHS Status: Exempt
Reusable earplugs 556
Reusable earplugs with cord.
Practical for continuous or intermittent use in noisy environments.
These earplugs are made of thermoplastic elastomer (SEBS). Viscose cord.
Available in two sizes: standard and small.
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Standards
EN 352-2
Related links
- Honeywell Safety Earplugs Series Green 28 dB Rated 1
- Honeywell Safety Yellow 28 dB Rated 50
- 3M E.A.R Express Series Yellow 28 dB Rated 100
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- Delta Plus CONICAP01 Series Yellow 28 dB Rated 1
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 500
- Moldex MelLows PlugStation 500 Series Orange 21 dB Rated 500
