Moldex WaveBand 1K Series Yellow, Blue Reusable Ear Plugs, 24 dB Rated 8
- RS Stock No.:
- 280-6397
- Mfr. Part No.:
- 681001
- Brand:
- Moldex
Subtotal (1 box of 8 units)*
$94.36
(exc. GST)
$103.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $94.36 | $11.795 |
*price indicative
- RS Stock No.:
- 280-6397
- Mfr. Part No.:
- 681001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 8 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Single Number Rating SNR | 24dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | WaveBand 1K | |
| Material | Thermoplastic Elastomer | |
| Colour | Yellow, Blue | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 8 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Single Number Rating SNR 24dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series WaveBand 1K | ||
Material Thermoplastic Elastomer | ||
Colour Yellow, Blue | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex earplugs are a cost-effective solution for reducing intermittent noise, featuring dual material technology for reduced transmission and a soft, anti-slip rubber grip for easy on or off application.
Minimises annoying contact sounds
Low band pressure
Related links
- 3M E.A.R Express Series Yellow 28 dB Rated 100
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Honeywell Safety Yellow 28 dB Rated 50
- Moldex Rockets Full Detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 1
- 3M E.A.R Yellow 24 dB Rated 1
- Moldex 7650 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7660 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
