Moldex 7870 Series Multicolour, Multicolour Disposable Ear Plugs, 32 Rated Metal Detectable 500

N

This image is representative of the product range

Subtotal (1 unit)*

$443.35

(exc. GST)

$487.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.35

*price indicative

RS Stock No.:
832-581
Mfr. Part No.:
787001
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Number of Pairs

500

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Corded

Single Number Rating SNR

32

Standards/Approvals

EN 352-2, (EU) 2016/425

Series

7870

Material

Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer

Colour

Multicolour, Multicolour

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Moldex Touch Free Spark Plugs earplugs combine stability and softness for optimal comfort. They are easy to roll and expand at the right moment after insertion to fill the ear canal securely without applying pressure ensuring a sealed and comfortable fit.

Soft foam for a high degree of wearing comfort

Also available in a dispenser and with neck cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy