3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 Rated 500

Get a bulk buy discount

Add 20 more to save -

View bulk pricing options

Subtotal (1 box of 500 units)*

$235.47

(exc. GST)

$259.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 58 unit(s) shipping from 10 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 19$235.47$0.471-
20 - 39$234.35$0.469-
40 +$231.54$0.4631%

*price indicative

RS Stock No.:
385-1283
Mfr. Part No.:
PD-01-001
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Reusable/Disposable

Disposable

Number of Pairs

500

Product Type

Ear Plugs

Sub Type

Uncorded

Single Number Rating SNR

31

Standards/Approvals

CE, EN 352-2

Series

Classic

Material

Polyvinyl Chloride

Colour

Yellow

Metal Detectable

No

RoHS Status: Exempt

3M Ear Plugs, Uncorded Style, Single Size - Classic Series - PD-01-001


Looking for a speedy way to safeguard your hearing? Pick up these ear plugs from 3M. They're a handy solution as they fit in your pocket, so you have protection whenever you need it. Pliable PVC material means the plugs mould easily to different ear canal shapes. Once inserted, they expand to effectively block out noise.

Features & Benefits


• Yellow colour means they're easy to see, helping with compliance checks and stopping them from getting lost

• 28dB SNR for effective protection against noisy applications

• Soft material means they're easy to insert and comfortable enough to wear all day

Applications


• Construction industry

• Airports

• Heavy engineering

How many pairs do I get in a pack?


There are 500 pairs in a pack so you have plenty of supply for a large team or for jobs where hearing protection's needed daily.

Standards

EN352-2

Each (In a Pack of 5)
$1.05
1 Box of 200
$88.04
1 Box of 200
$99.90
1 Box of 100
$124.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy