Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 box of 500 units)*

$211.80

(exc. GST)

$232.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 19$211.80$0.424-
20 - 39$204.38$0.4093%
40 +$194.88$0.397%

*price indicative

RS Stock No.:
104-0923
Mfr. Part No.:
1017573
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Number of Pairs

500

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Uncorded

Single Number Rating SNR

33dB

Standards/Approvals

CE

Series

Earplugs

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
US

Bilsom 303L Foam Single Use Earplugs Refill Pack


Bilsom 303L polyurethane foam earplugs refill pack provides earplugs with excellent performance blocking out loud noise. The earplugs are smooth bullet shaped and prevent dirt and other material from entering the ear. The 303L series are comfortable to wear for long periods and are disposable.

FEATURES and BENEFITS:


Refill pack

Ear protection

Disposable

Uncorded

Made from polyurethane foam

Smooth soil resistant surface

Prevents dirt / substances from entering the ear

Superior noise blocking / protection

Bullet shaped

Comfortable for long-term wear

Excellent performance

Easy to use

One size

ATTENUATION:


SNR 33 dB

H 32 dB

M 29 dB

L 29 dB

Standards

EN 352-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy