P&N 200-Piece for Wood, Metal, Plastic, 6 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 204-3837
- Mfr. Part No.:
- 165399200
- Brand:
- P&N
Subtotal (1 unit)*
$187.87
(exc. GST)
$206.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.87 |
*price indicative
- RS Stock No.:
- 204-3837
- Mfr. Part No.:
- 165399200
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood, Metal, Plastic | |
| Material | HSS | |
| Number of Pieces | 200 | |
| Minimum Size | 1 mm | |
| Maximum Size | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Bit Set | ||
Drilling Application Wood, Metal, Plastic | ||
Material HSS | ||
Number of Pieces 200 | ||
Minimum Size 1 mm | ||
Maximum Size 6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
P&N Workshop Bright Drill Set 200 Pce
The P&N Workshop high performance bright drills are designed for use in portable and pedestal drilling machines. Suited for drilling in metal, wood or plastics. Includes 200 pieces.
Made from high speed steel offering the best combination of strength, heat and wear resistance
Split point minimises wandering when starting
Fully ground with parallel shank for accurate hole size
Related links
- Makita 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Tivoly 10-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Tivoly 100-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Sutton Tools 25-Piece Jobber Drill Set 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Sutton Tools 25-Piece Reduced Shank Set for General Purpose Drill 1 mm Min, HSS Bits
- Tivoly 25-Piece for Steel 1 mm Min, HSS Bits
