Tivoly 25-Piece for GS Fonts, Drilling of Steel, Grey Iron, Des Aluminium, 13 mm Max, 1 mm Min, HSS Bits

Subtotal (1 set)*

$533.20

(exc. GST)

$586.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
  • Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$533.20

*price indicative

RS Stock No.:
270-5571
Mfr. Part No.:
11454170017
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drilling Application

GS Fonts, Drilling of Steel, Grey Iron, Des Aluminium

Material

HSS

Number of Pieces

25

Minimum Size

1 mm

Maximum Size

13 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly set of 25 HSS high-performance drill bit for incredibly fast and intensive drilling of high-strength steels and cast irons, thanks to its geometry and its FUSIO coating.

High-speed steel

Automatic centring

135° tip

35° type N flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy