Tivoly 25-Piece for Steel, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 270-5607
- Mfr. Part No.:
- 90200170003
- Brand:
- Tivoly
Subtotal (1 set)*
$115.97
(exc. GST)
$127.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $115.97 |
*price indicative
- RS Stock No.:
- 270-5607
- Mfr. Part No.:
- 90200170003
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 25 roll forged HSS metal drill bits for drilling of ordinary steels. Suitable for general use in materials with long shavings and enables the rapid attach of the material and simple centring.
Conventional point
Cylindrical shank
30° type N flute
High speed steel
Related links
- Tivoly 25-Piece Rapid Set for Stainless Steel 1 mm Min, HSS Bits
- Tivoly 25-Piece for GS Fonts Grey Iron 13 mm Max HSS Bits
- Tivoly 100-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Tivoly 51-Piece for Steel 1 mm Min, HSS Bits
- Tivoly 19-Piece for Steel 1 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
