Knipex 71 12 200 200mm Multi Component Grip 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter

Subtotal (1 unit)*

$229.35

(exc. GST)

$252.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.35

*price indicative

RS Stock No.:
267-7076
Distrelec Article No.:
110-41-978
Mfr. Part No.:
71 12 200
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Compact Bolt Cutter

Overall Length

200mm

Cutting Capacity

6 mm

Handle Material

Plastic

Grip Material

Multi Component Grip

Insulated

Yes

Jaw Material

Chrome Vanadium Steel

Standards/Approvals

REACH contains SVHC

Non Compliant

COO (Country of Origin):
DE

KNIPEX 71 12 200 CoBolt® Compact Bolt Cutter with slim multi-component grips black atramentized 200 mm


71 12 200 KNIPEX CoBolt® With precision cutting edges for soft, hard and piano wire. Cuts bolts, nails, rivets, etc. up to Ø 5.2 mm. Efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Micro-structured cutting edge reduces slipping of the material from the jaws. With gripping surface below the joint for gripping and pulling wires from Ø 1.0 mm. with slim multi-component grips without collar for better handling and easier transport. Opening spring and locking device are integrated in the handles for comfortable work and safe transport. - Cutting capacities soft wire (diameter): Ø 6mm- Cutting capacities medium hard wire (diameter): Ø 5.2mm- Cutting capacities hard wire (diameter): Ø 4.0mm- Cutting capacities piano wire (diameter): Ø 3.6mm

Features and Benefits


Micro-Structured Cutting Edge Reduces Slipping Of The Material From The Jaws
With Gripping Surface Below The Joint For Gripping And Pulling Wires From Ø 1.0 Mm
With Slim Multi-Component Grips Without Collar For Better Handling And Easier Transport
Opening Spring And Locking Device Are Integrated In The Handles For Comfortable Work And Safe Transport

Technical attributes


With Precision Cutting Edges For Soft, Hard And Piano Wire
Cuts Bolts, Nails, Rivets, Etc. Up To Ø 5.2 Mm
Efficient Joint Design Ensures Exceptional Cutting Performance With Little Effort
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc

Each
$115.98
Each
$129.58
Each
$153.22
Each
$130.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy