Dormer 19-Piece Jobber Drill Set, 10 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 268-6536
- Mfr. Part No.:
- A191419
- Brand:
- Dormer
Subtotal (1 set)*
$183.97
(exc. GST)
$202.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $183.97 |
*price indicative
- RS Stock No.:
- 268-6536
- Mfr. Part No.:
- A191419
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Jobber Drill | |
| Material | HSS | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drill Bit Type Jobber Drill | ||
Material HSS | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill set is available in Dial a Tool container consisting out of 19 jobber length drills with straight shank. This set containing A100 drills of different metric diameters in a cleverly designed rotating dispenser. A100 jobber drills with conventional 118 degree point. This drill set provided in metric or wire size sets in a handy plastic case which makes selecting the required drill size very simple.
Easy to carry
Compact case
Easy drill selection
Sizes clearly displayed
Related links
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Sutton Tools 25-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Dormer 13-Piece Jobber Drill Set 1.5 mm Min, HSS Bits
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 24-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel with Tin Tip Coated Bits
