Tivoly 51-Piece for Steel, 6 mm Max, 1 mm Min, HSS Bits

Subtotal (1 set)*

$531.36

(exc. GST)

$584.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$531.36

*price indicative

RS Stock No.:
270-5569
Mfr. Part No.:
11454170010
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drilling Application

Steel

Material

HSS

Number of Pieces

51

Minimum Size

1 mm

Maximum Size

6 mm

Standards/Approvals

No

Set Contents

Forets HSS FUSIO

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly set of 51 HSS high-performance drill bit for incredibly fast and intensive drilling of high-strength steels and cast irons, thanks to its geometry and its FUSIO coating.

High-speed steel

Automatic centring

135° tip

35° type N flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy