SAM 25-Piece Twist Set for Metal, 13 mm Max, 1 mm Min, HSS Bits

Subtotal (1 unit)*

$287.74

(exc. GST)

$316.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.74

*price indicative

RS Stock No.:
221-6041
Mfr. Part No.:
F1-C25
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist

Material

HSS

Number of Pieces

25

Minimum Size

1 mm

Maximum Size

13 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM box of 25 metal drills has twisted drill bit. The box of 19 drills is suitable for drilling from 1 to 13 mm, from 0.5 to 0.5 mm and sheet metal box has dimension as 195 x 110 x 55 mm.

HSS material is used for drill bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy