Sutton Tools 25-Piece Jobber Drill Set, 13 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 204-3776
- Mfr. Part No.:
- D109SM3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$736.31
(exc. GST)
$809.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $736.31 |
*price indicative
- RS Stock No.:
- 204-3776
- Mfr. Part No.:
- D109SM3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Jobber Drill | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drill Bit Type Jobber Drill | ||
Material HSS | ||
Number of Pieces 25 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools Heavy Duty Cobalt Jobber Drill Set 25 Pce Metric
The Sutton tools heavy duty cobalt jobber drills are industrial quality for drilling materials that have high hardness and tensile strength such as cast iron, bronze, hardened steel & stainless steel. Includes 25 pieces with 1.0 to 13.0mm x 0.5mm rises drill range in a box.
135° split point (drills > 2mm & 3/32) enables accurate positioning and less drilling pressure
Thick core for increased rigidity in hard materials
Precision engineered parallel shank for accurate hole size
Colour tempered surface finish enables identifica
Related links
- Sutton Tools 25-Piece Jobber Drill Set for General Purpose Drilling in Ferrous Metal Suitable for
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
- Sutton Tools 25-Piece Jobber Drill Set for Non-Ferrous Metal Effective Super Alloy
- Sutton Tools 25-Piece Reduced Shank Set for General Purpose Drill 1 mm Min, HSS Bits
- Dormer 13-Piece Jobber Drill Set 1.5 mm Min, HSS Bits
- Sutton Tools 3-Piece Jobber Drill Set for General Purpose Drill 19 mm Min, Steel Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal 1.59 mm Min, High Speed Steel Bits
