HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "9", 5 mm Cable White, 2 mm Cable, 901-10365
- RS Stock No.:
- 554-715
- Mfr. Part No.:
- 901-10365
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$12.09
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 16 November 2026
- Plus 150 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $12.09 | $0.048 |
| 15 - 49 | $11.94 | $0.048 |
| 50 + | $11.75 | $0.047 |
*price indicative
- RS Stock No.:
- 554-715
- Mfr. Part No.:
- 901-10365
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 9 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 9 | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, Slide-On, 2 to 5 mm Cable Diameter Range - 901-10365
These cable markers by HellermannTyton are designed to provide efficient labelling for cables with a diameter range of 2 to 5 mm. The markers feature slide-on affixing for easy handling.
Features & Benefits
• Slide-on markers for easy affixing
• Made of PVC material for durability
• Black on white markers with a legend of 9
• Resistant to acids, alkalis, and gasoline/fuels
Applications
• Ideal for labelling cables in industrial automation settings
• Suitable for electrical wiring in control panels
Can it withstand extreme temperatures?
Yes, the cable markers can operate in temperatures ranging from -65 to +105 °C.
Will it resist harsh chemicals?
The markers are resistant to acids, alkalis, and gasoline/fuels.
Is it suitable for use in control panels?
Yes, the markers are designed for use in control panels and industrial settings.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 901-10579
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 515-03954 HGDC2-5
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 901-10612
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 901-10535
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 901-10276
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 901-10567
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 901-10353
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 4 mm Cable, 901-10321
