Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- RS Stock No.:
- 125-765
- Mfr. Part No.:
- 174209 IKA-1/18-OT
- Brand:
- Eaton
Subtotal (1 unit)*
$180.89
(exc. GST)
$198.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.89 |
*price indicative
- RS Stock No.:
- 125-765
- Mfr. Part No.:
- 174209 IKA-1/18-OT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Standard Distribution Board | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Series | Eaton xComfort IKA standard | |
| Colour | Grey | |
| Supply Voltage | 415V ac | |
| External Depth | 60mm | |
| IP Rating | IP65 | |
| External Height | 286mm | |
| External Width | 418mm | |
| Material | ABS Plastic | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 62208, IEC/EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Standard Distribution Board | ||
Lockable Yes | ||
Mount Type Surface | ||
Series Eaton xComfort IKA standard | ||
Colour Grey | ||
Supply Voltage 415V ac | ||
External Depth 60mm | ||
IP Rating IP65 | ||
External Height 286mm | ||
External Width 418mm | ||
Material ABS Plastic | ||
Number of Rows 1 | ||
Standards/Approvals EN 62208, IEC/EN 60670-24 | ||
- COO (Country of Origin):
- ES
The Eaton Distribution board is designed for indoor installation sites. With a sleek light grey color, transparent cover, and impact-resistant plastic enclosure, this distribution board offers a reliable solution for your electrical needs. It features a v
Sleek and durable design with a light grey color and transparent cover for easy monitoring
Impact resistant plastic enclosure with an IK08 rating for added protection
Voltage rating of 415V AC and frequency rating of 50Hz for versatile use
RoHS conform
Related links
- Eaton IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board
- Eaton Eaton xComfort IKA standard IKA standard Distribution Board
- Eaton xComfort IKA standard series Eaton xComfort IKA standard Distribution Board
- Eaton xComfort IKA Eaton xComfort IKA standard Distribution Board
- Eaton IKA Professional Distribution
- Eaton IKA Standard Distribution
- Eaton IKA Industrial Distribution Board,
- Eaton Eaton xComfort Series Plug for Use with Replacement Plug IKA Professional
