Eaton xComfort KLV multimedia WIFI Distribution Board, Sheet Steel, Steel Plate, Plastic, Polystyrene Plastic, 2 Way
- RS Stock No.:
- 263-077
- Mfr. Part No.:
- 302545 KLV-48UPM-W-F
- Brand:
- Eaton
Subtotal (1 unit)*
$968.21
(exc. GST)
$1,065.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $968.21 |
*price indicative
- RS Stock No.:
- 263-077
- Mfr. Part No.:
- 302545 KLV-48UPM-W-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 2 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| Series | KLV multimedia WIFI | |
| Supply Voltage | 230V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Sheet Steel, Steel Plate, Plastic, Polystyrene Plastic | |
| External Width | 360mm | |
| External Height | 715mm | |
| Number of Rows | 4 | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (GP) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 2 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
Series KLV multimedia WIFI | ||
Supply Voltage 230V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Sheet Steel, Steel Plate, Plastic, Polystyrene Plastic | ||
External Width 360mm | ||
External Height 715mm | ||
Number of Rows 4 | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (GP) | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed for flush mounting, making it an ideal choice for modern installations. It features a robust flat sheet steel door with Wi-Fi capabilities, delivering both functionality and versatility in diverse applications. Its thoughtful design accommodates up to four rows of connections, ensuring optimal cable management while meeting the requirements for multi-media applications. This product combines aesthetic appeal with technical innovation, providing a sleek solution for managing electrical connections indoors.
Optimised cable retainer system facilitates neat installation
Features comprehensive accessories supplied ensuring readiness for use
Offers a protective design with an IP30 rating for dust and debris resistance
Available in a clean white finish to complement any décor
Includes a spirit level and adjustment features for precise installation
- RS Stock No. 0262291
- Mfr. Part No. 302549 KLV-48HWM-W-F
Each
$1,026.69
- RS Stock No. 0262806
- Mfr. Part No. 302443 KLV-60HWS-HY36-F
Each
$996.24
- RS Stock No. 0125100
- Mfr. Part No. 178830 KLV-36UPM-F
Each
$684.54
- RS Stock No. 0125098
- Mfr. Part No. 178829 KLV-48HWS-SF
Each
$577.96
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort Distribution Board 2 Way
- Eaton xComfort KLV Fixing Bracket for use with KLV distribution board, KLV Multimedia
- Eaton xComfort KLV Empty Terminal Support for use with Klv Accessories KLV Multimedia, Spare
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort KLV Series Black RAL 7035 Single Door 296mm W 11 mm L for Use with KLV Multimedia,
- Eaton Eaton xComfort Series Frame for Use with Klv Accessories Klv Hybrid Spare parts 840












