FLIR BR95-CO Carbon Monoxide Sensor for Monitor

Subtotal (1 unit)*

$74.67

(exc. GST)

$82.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.67

*price indicative

RS Stock No.:
829-339
Mfr. Part No.:
BR95-CO
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Sensor

Gases Detected

Carbon Monoxide

Accuracy

10 %

Application

Monitor

Sub Type

Sensor

Mount Type

Plug-in

Series

BR95

Width

24.5mm

Height

23.9mm

Length

52mm

Standards/Approvals

CE

Weight

14.99g

Automotive Standard

No

The FLIR External carbon monoxide sensor provides Rapid detection of CO presence, ensuring safety in various indoor environments. Designed for accuracy, it facilitates immediate response to hazardous situations, making it indispensable for enhancing Air quality safety.

Compatible with Extech BR95 borescopes for enhanced utility

Delivers external measurements of carbon monoxide concentration with precision

Monitors CO levels ranging from 0 to 500 ppm for effective safety management

Requires a brief warm-up time of only 30 seconds for instant readiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy