Eaton xComfort ECO Distribution Board Enclosure, ABS, 5 Way
- RS Stock No.:
- 257-090
- Mfr. Part No.:
- 281649 BC-O-1/5-TW-ECO
- Brand:
- Eaton
Subtotal (1 unit)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.62 |
*price indicative
- RS Stock No.:
- 257-090
- Mfr. Part No.:
- 281649 BC-O-1/5-TW-ECO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 5 | |
| Range | xComfort | |
| Series | ECO | |
| Mount Type | DIN Rail, Surface | |
| Colour | White | |
| External Depth | 290mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP40 | |
| External Width | 166mm | |
| External Height | 147mm | |
| Material | ABS | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 608, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 5 | ||
Range xComfort | ||
Series ECO | ||
Mount Type DIN Rail, Surface | ||
Colour White | ||
External Depth 290mm | ||
Supply Voltage 400V ac | ||
IP Rating IP40 | ||
External Width 166mm | ||
External Height 147mm | ||
Material ABS | ||
Number of Rows 1 | ||
Standards/Approvals EN 608, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board offers a robust, surface mounted solution designed for efficiency and reliability in indoor installations. Crafted with precision, this compact distribution board excels in handling various electrical applications while ensuring maximum safety and compliance with product standards. The white finish and IP40 rating make it suitable for diverse environments, enhancing both functionality and aesthetic appeal.
Surface mounted design allows for flexible installation options
Comprises five module spaces enabling efficient space utilisation
Constructed from durable ABS plastic for lasting performance
Integrated screw terminals facilitate secure connections
Impact resistance rated at IK05 safeguards against mechanical impacts
Designed for compatibility with standard DIN rail mounts
Easy access for maintenance and modifications
Meets rigorous electrical safety and operational standards
Related links
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
