Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Steel, Polystyrene
- RS Stock No.:
- 124-778
- Mfr. Part No.:
- 178807 KLV-12HWP-SF
- Brand:
- Eaton
Subtotal (1 unit)*
$317.40
(exc. GST)
$349.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.40 |
*price indicative
- RS Stock No.:
- 124-778
- Mfr. Part No.:
- 178807 KLV-12HWP-SF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | DIN Rail, Wall | |
| Colour | White | |
| Series | xComfort KLV | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Steel, Polystyrene | |
| External Height | 340mm | |
| External Width | 360mm | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type DIN Rail, Wall | ||
Colour White | ||
Series xComfort KLV | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Steel, Polystyrene | ||
External Height 340mm | ||
External Width 360mm | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV is a hollow wall compact distribution board designed for indoor installations. It features a super-slim sheet steel door and offers protection Class II. The plastic enclosure with a sheet steel door is white in color and has a stylish design. The distribution board has 1 row and 12 modular spacings, making it suitable for various applications. With plug-in terminals and KSK plug-in terminal technology, it provides easy and convenient installation. The KLV is compliant with relevant standards and offers high-quality performance and durability.
Super-slim sheet steel door with one-of-a-kind design
Plastic enclosure with sheet steel door for added protection
Front cover is sealable and laser-inscribed for easy identification
Rugged door cam lock ensures secure closure
Comprehensive range of a
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
