Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Powder Coated Sheet Steel

Subtotal (1 unit)*

$412.13

(exc. GST)

$453.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.13

*price indicative

RS Stock No.:
124-772
Mfr. Part No.:
178803 KLV-36UPP-SF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Colour

White

Series

xComfort KLV

Mount Type

Flush

Supply Voltage

400V ac

External Depth

100mm

IP Rating

IP30

Material

Powder Coated Sheet Steel

External Height

590mm

External Width

360mm

Number of Rows

3

Standards/Approvals

IEC/EN 60670-24, IEC/EN 62208

COO (Country of Origin):
CZ
The Eaton xComfort KLV energy distribution board is a compact distribution board designed for flush mounting. It features a super-slim sheet steel door and offers 3 rows for easy organization of electrical components. The board has a plastic enclosure with a white (RAL 9016) front cover and is compliant with RoHS. It is suitable for indoor installations and has an IP30 degree of protection. The board comes with plug-in terminals for easy wiring and supports both PE and N terminals with various cross sections. With its high-quality construction and comprehensive range of accessories, this distribution board is ideal for a wide range of applications.

Compact and flush mounting design for space-saving installation

Super-slim sheet steel door for added durability

Compliant with RoHS for environmentally friendly operation

Supports plug-in terminals for easy and convenient wiring

Wide range of accesso

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy