HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-483
- Mfr. Part No.:
- KV2724
- Brand:
- HENSEL
Subtotal (1 unit)*
$333.17
(exc. GST)
$366.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.17 |
*price indicative
- RS Stock No.:
- 117-483
- Mfr. Part No.:
- KV2724
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey RAL 7035 | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP54 | |
| Material | Polystyrene | |
| External Width | 295mm | |
| External Height | 458mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60754-2, EN 60670-24, DIN 43871, UL Subject 94, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey RAL 7035 | ||
Series ENYBOARD | ||
External Depth 129mm | ||
Supply Voltage 400V ac | ||
IP Rating IP54 | ||
Material Polystyrene | ||
External Width 295mm | ||
External Height 458mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60754-2, EN 60670-24, DIN 43871, UL Subject 94, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66 is designed with top-notch FIXCONNECT terminal technology, allowing for up to 4 different potentials. It is suitable for indoor and outdoor installation, protected against weather influences, and features a grey colour with RAL 7035. With a power dissipation capability of 31 watts at 30 K, it offers great performance and reliability for various applications.
IK08 impact protection rated
IP54 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117431
- Mfr. Part No. KV2536
Each
$390.58
- RS Stock No. 0117176
- Mfr. Part No. KV9330M
Each
$380.25
- RS Stock No. 0117412
- Mfr. Part No. KV2524
Each
$316.90
- RS Stock No. 0117481
- Mfr. Part No. KV9236
Each
$470.05










