HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-481
- Mfr. Part No.:
- KV9236
- Brand:
- HENSEL
Subtotal (1 unit)*
$470.05
(exc. GST)
$517.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.05 |
*price indicative
- RS Stock No.:
- 117-481
- Mfr. Part No.:
- KV9236
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP66 | |
| Material | Polystyrene | |
| External Width | 403mm | |
| External Height | 483mm | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 60670-24, UL Subject 94, IEC 60695-2-11, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 129mm | ||
Supply Voltage 400V ac | ||
IP Rating IP66 | ||
Material Polystyrene | ||
External Width 403mm | ||
External Height 483mm | ||
Number of Rows 2 | ||
Standards/Approvals EN 60670-24, UL Subject 94, IEC 60695-2-11, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with a degree of protection of IP66, is designed for the installation of DIN rail equipment up to 63A. It features FIXCONNECT terminal technology, separable N terminals, and can accommodate up to 4 different potentials. With a rated insulation voltage of 400V AC, it is suitable for both indoor and outdoor installations.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117431
- Mfr. Part No. KV2536
Each
$390.58
- RS Stock No. 0117187
- Mfr. Part No. KV2636
Each
$320.20
- RS Stock No. 0117162
- Mfr. Part No. KV3654
Each
$508.66
- RS Stock No. 0117078
- Mfr. Part No. KV8236
Each
$394.03











