Ixxat 9 Way Vertical D-Sub Connector, with #4-40 UNC Screw Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.35

(exc. GST)

$22.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$20.35
5 +$18.33

*price indicative

RS Stock No.:
226-2758
Mfr. Part No.:
1.04.0075.02000
Brand:
Ixxat
Find similar products by selecting one or more attributes.
Select all

Brand

Ixxat

Number of Contacts

9

Product Type

D-Sub Connector

Current

3A

Orientation

Vertical

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

#4-40 UNC Screw

Housing Material

Polybutylene Terephthalate Fibreglass

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Bus Termination

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

ISO 11898-2

Contact Material

Brass

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN

Ixxat Termination Connector for CAN/CAN FD (Sub-D9 plug)


The Ixxat termination connector is a useful tool for CAN and CAN FD bus systems. Featuring a 120 Ohm resistor between pin 2 (CAN-L) and pin 7 (CAN-H) with a 1-to-1 pin assignment, it ensures proper termination at the end of a CAN bus or when a CAN node lacks an internal terminal, following ISO 11898-2 standards. The connector has a 9-pin male D-Sub plug, designed for easy network integration.

Features and Benefits


•High quality and reliable CAN/CAN FD bus termination

•Compliant termination of CAN in accordance with ISO 11898-2

•Suitable for use in CAN and CAN FD buses

•Easy to use between existing cable connections

Technical Data


•Connectors: D-Sub 9 (male plug)

•120 Ohm termination resistor between pin 2 and pin 7

•Pin allocation: 1-to-1

Each
$20.42
Each
$35.40
Each (In a Box of 10)
$44.042
Each
$13.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy