HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
117-052
Mfr. Part No.:
KV9118M
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP66, IP65

Material

Polystyrene

External Width

403mm

External Height

333mm

Number of Rows

1

Standards/Approvals

EN 60670-24, IEC 60754-2, IEC 60695-2-11

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box offer a high degree of protection against various environmental factors, making them suitable for both indoor and outdoor installations. With a robust design and high power dissipation capability. It ideal for a wide range of applications. The grey colour and compact dimensions make them a versatile solution for your electrical needs.

IK08 impact protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy