HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-399
- Mfr. Part No.:
- KV1612M
- Brand:
- HENSEL
Subtotal (1 unit)*
$165.93
(exc. GST)
$182.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.93 |
*price indicative
- RS Stock No.:
- 117-399
- Mfr. Part No.:
- KV1612M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP54, IP65 | |
| Material | Polystyrene | |
| External Height | 333mm | |
| External Width | 295mm | |
| Standards/Approvals | DIN 43871, EN 60670-24, IEC 60754-2, IEC 60695-2-11 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP54, IP65 | ||
Material Polystyrene | ||
External Height 333mm | ||
External Width 295mm | ||
Standards/Approvals DIN 43871, EN 60670-24, IEC 60754-2, IEC 60695-2-11 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed to provide IP66 protection for indoor and outdoor installations. It is suitable for DIN rail equipment up to 63 A, with a transparent door and cable entry cover. The material used is polystyrene for Class II protection, making it suitable for various ambient temperatures and humidity levels.
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
- RS Stock No. 0117435
- Mfr. Part No. KV8112M
Each
$174.18
- RS Stock No. 0117283
- Mfr. Part No. KV1612
Each
$157.72
- RS Stock No. 0117450
- Mfr. Part No. KV1512M
Each
$214.00
- RS Stock No. 0117162
- Mfr. Part No. KV3654
Each
$508.66












