HENSEL Lockable ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$217.87

(exc. GST)

$239.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.87

*price indicative

RS Stock No.:
117-558
Mfr. Part No.:
KV1618
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

External Depth

129mm

Supply Voltage

400V

IP Rating

IP66, IP54

Material

Polystyrene

External Width

403mm

External Height

333mm

Standards/Approvals

IEC 60754, EN 606704, IEC 6069511, RoHS

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door with a locking device and sealing device for added security. The cable entry cover and integrated elastic membranes make installation easy and efficient.

IK08 impact protection

IP54 protection rated

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy