HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-309
- Mfr. Part No.:
- KVPC6109
- Brand:
- HENSEL
Subtotal (1 unit)*
$115.32
(exc. GST)
$126.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.32 |
*price indicative
- RS Stock No.:
- 117-309
- Mfr. Part No.:
- KVPC6109
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| External Depth | 111mm | |
| IP Rating | IP65, IP66 | |
| Material | Polycarbonate | |
| External Height | 238mm | |
| External Width | 200mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60695-2-11, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
Mount Type DIN Rail | ||
External Depth 111mm | ||
IP Rating IP65, IP66 | ||
Material Polycarbonate | ||
External Height 238mm | ||
External Width 200mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60695-2-11, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installation, offering a degree of protection of IP66. It is suitable for DIN rail equipment up to 63 A, with a transparent lid, sealable locking device, and cable entry cover for added convenience. The grey colour and polycarbonate material ensure durability and insulation, making it a reliable choice for various applications.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117368
- Mfr. Part No. KVPC9109
Each
$159.22
- RS Stock No. 0117342
- Mfr. Part No. KVPC9448
Each
$748.50
- RS Stock No. 0117328
- Mfr. Part No. KVPC9112
Each
$290.07
- RS Stock No. 0117289
- Mfr. Part No. KVPC6104
Each
$97.45












