Takachi Electric Industrial Aluminium Enclosure, 114 x 244 x 350mm
- RS Stock No.:
- 251-1621
- Mfr. Part No.:
- EXP24-11-35SN
- Brand:
- Takachi Electric Industrial
On back order for despatch 25/07/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$146.98
(exc. GST)
$161.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $146.98 |
- RS Stock No.:
- 251-1621
- Mfr. Part No.:
- EXP24-11-35SN
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Takachi Electric Industrial EXP24 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Silver body colour and navy frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 350 mm |
External Height | 114 mm |
External Width | 244 mm |
External Dimensions | 114 x 244 x 350mm |
Range | EXP |
Related links
- Takachi Electric Industrial Aluminium Enclosure, 114 x 244 x 350mm
- Takachi Electric Industrial Aluminium Enclosure, 64 x 244 x 350mm
- Takachi Electric Industrial Aluminium Enclosure, 89 x 244 x 350mm
- Takachi Electric Industrial Aluminium Enclosure, 114 x 244 x 230mm
- Takachi Electric Industrial Aluminium Enclosure, 114 x 244 x 290mm
- Takachi Electric Industrial Aluminium Enclosure, 114 x 244 x 170mm
- Takachi Electric Industrial Aluminium Enclosure, 89 x 244 x 230mm
- Takachi Electric Industrial Aluminium Enclosure, 89 x 244 x 170mm