HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 116-999
- Mfr. Part No.:
- KV1504
- Brand:
- HENSEL
Subtotal (1 unit)*
$96.21
(exc. GST)
$105.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.21 |
*price indicative
- RS Stock No.:
- 116-999
- Mfr. Part No.:
- KV1504
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYSTAR | |
| Supply Voltage | 400V ac | |
| External Depth | 111mm | |
| IP Rating | IP54, IP66 | |
| External Height | 228mm | |
| External Width | 126mm | |
| Material | Polystyrene | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60695-2-11, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYSTAR | ||
Supply Voltage 400V ac | ||
External Depth 111mm | ||
IP Rating IP54, IP66 | ||
External Height 228mm | ||
External Width 126mm | ||
Material Polystyrene | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60695-2-11, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers exceptional protection with a degree of IP54, suitable for both indoor and outdoor installations. With FIXCONNECT terminal technology and a power dissipation capability of 12 watts. This circuit breaker box ensures reliable performance in various environments. The grey colour and transparent lid add a sleek look to your setup.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
- RS Stock No. 0117003
- Mfr. Part No. KV8106
Each
$91.28
- RS Stock No. 0117006
- Mfr. Part No. KV8118
Each
$291.15
- RS Stock No. 0116989
- Mfr. Part No. KV8236M
Each
$371.01
- RS Stock No. 0117034
- Mfr. Part No. KV1518
Each
$287.91
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A












