HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-003
- Mfr. Part No.:
- KV8106
- Brand:
- HENSEL
Subtotal (1 unit)*
$91.28
(exc. GST)
$100.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.28 |
*price indicative
- RS Stock No.:
- 117-003
- Mfr. Part No.:
- KV8106
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Series | ENYSTAR | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 111mm | |
| IP Rating | IP66 | |
| External Width | 146mm | |
| Material | Polystyrene | |
| External Height | 238mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60695-2-11, UL 94, IEC 60754-2, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Series ENYSTAR | ||
Colour Grey | ||
Mount Type DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 111mm | ||
IP Rating IP66 | ||
External Width 146mm | ||
Material Polystyrene | ||
External Height 238mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60695-2-11, UL 94, IEC 60754-2, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent lid, sealable locking device, and cable entry cover for added convenience and protection. With a degree of protection of IP65, this grey cable gland is suitable for both indoor and outdoor installations, protected against weather influences and mechanical loads.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A
