HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 116-989
- Mfr. Part No.:
- KV8236M
- Brand:
- HENSEL
Subtotal (1 unit)*
$371.01
(exc. GST)
$408.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.01 |
*price indicative
- RS Stock No.:
- 116-989
- Mfr. Part No.:
- KV8236M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYSTAR | |
| External Depth | 129mm | |
| IP Rating | IP66 | |
| External Height | 483mm | |
| External Width | 403mm | |
| Material | Polystyrene | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYSTAR | ||
External Depth 129mm | ||
IP Rating IP66 | ||
External Height 483mm | ||
External Width 403mm | ||
Material Polystyrene | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A. It features a transparent door with locking and sealing devices for added security. With a grey colour and dimensions of 403mm x 483mm x 129mm. This box offers a high degree of protection against mechanical load and fire hazards, making it suitable for indoor and outdoor installations.
Flame retardant design
IK08 impact protection rating
IP65 protection rated
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117006
- Mfr. Part No. KV8118
Each
$291.15
- RS Stock No. 0117556
- Mfr. Part No. KV3636
Each
$327.52
- RS Stock No. 0116998
- Mfr. Part No. KV3536M
Each
$423.89
- RS Stock No. 0116999
- Mfr. Part No. KV1504
Each
$96.21
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way












