HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 12 Way
- RS Stock No.:
- 117-327
- Mfr. Part No.:
- FPVN1200GB
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-327
- Mfr. Part No.:
- FPVN1200GB
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYSTAR | |
| Supply Voltage | 690V | |
| External Depth | 163mm | |
| IP Rating | IP66 | |
| External Width | 546mm | |
| Material | Polycarbonate | |
| External Height | 1.18m | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60754-2 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYSTAR | ||
Supply Voltage 690V | ||
External Depth 163mm | ||
IP Rating IP66 | ||
External Width 546mm | ||
Material Polycarbonate | ||
External Height 1.18m | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60754-2 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board is designed for indoor and outdoor installation, offering protection against weather influences. With a degree of protection IP66 and a rated voltage of 690V ac. It is made from high quality polycarbonate material in a grey colour, ensuring durability and reliability in all conditions.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117009
- Mfr. Part No. FPVN1210GB
Each
$4,625.84
- RS Stock No. 0117012
- Mfr. Part No. FPVN0611GB
Each
$2,766.01
- RS Stock No. 0117248
- Mfr. Part No. FPVN0612GB
Each
$3,343.06
- RS Stock No. 0117028
- Mfr. Part No. FPVN0811GB
Each
$3,133.87
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A 4 Way
- HENSEL ENYSTAR Distribution Board 125A 6 Way












