HENSEL ENYSTAR ENYSTAR Distribution Board, 75A

Subtotal (1 unit)*

$151.48

(exc. GST)

$166.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.48

*price indicative

RS Stock No.:
117-020
Mfr. Part No.:
FCPN60
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

75A

Range

ENYSTAR

Series

ENYSTAR

Supply Voltage

690V ac

IP Rating

IP66

Standards/Approvals

No

Number of Rows

2

COO (Country of Origin):
DE
The Hensel PE and N terminal is a 2 row unit made of copper, featuring FIXCONNECT plug-in terminal technology. It can accommodate six 25 mm² conductors and twenty-four 4 mm² conductors per PE/N. The terminal allows for separable N connections, supporting up to four different potentials.

IP66 degree of protection

With fastening material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy