P&N Titanium Nitride (Coated) 8 Steps Step Drill Bit
- RS Stock No.:
- 260-6659
- Mfr. Part No.:
- 149040120
- Brand:
- P&N
Subtotal (1 unit)*
$30.49
(exc. GST)
$33.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.49 |
*price indicative
- RS Stock No.:
- 260-6659
- Mfr. Part No.:
- 149040120
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Step Drill Bit | |
| Number of Steps | 8 | |
| Drill Diameter | 4 → 12 mm | |
| Maximum Drilling Thickness | 3mm | |
| Material | Titanium Nitride (Coated) | |
| Shank Size | 0.25in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Step Drill Bit | ||
Number of Steps 8 | ||
Drill Diameter 4 → 12 mm | ||
Maximum Drilling Thickness 3mm | ||
Material Titanium Nitride (Coated) | ||
Shank Size 0.25in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The P&N quick bits step drills coated with titanium nitride is ideal for sheet metal without pre-drilling in sheet metal, aluminium, plastic and fibreglass has 8 steps, 4-12 mm size and 1/4 inch hex shank suits impact drivers and quick change adaptors.
Fixed drilling steps
Non-skid tip, easy to sharpen
Two straight fluted cutting edges for greater control through steps
- RS Stock No. 2606660
- Mfr. Part No. 149040250
Each
$83.71
- RS Stock No. 2606658
- Mfr. Part No. 149010064
Each
$146.70
- RS Stock No. 2606657
- Mfr. Part No. 149010032
Each
$65.25
Related links
- P&N Titanium Nitride (Coated) 10 Steps Step Drill Bit
- P&N Titanium Nitride (Coated) 11 Steps Step Drill Bit
- P&N Titanium Nitride (Coated) 12 Steps Step Drill Bit
- Makita 3-Piece Step Drill Bit Set for Metal 4 mm Min, Titanium Nitride (Coated) Bits
- P&N Workshop High Speed Steel 9 Steps Step Drill Bit, Flat
- P&N Workshop High Speed Steel 11 Steps Step Drill Bit, Flat
- P&N Workshop High Speed Steel 14 Steps Step Drill Bit, Flat
- RS PRO 3-Piece Step Drill Bit Set for Metal 3 mm Min, Titanium Nitride Bits











