HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-006
- Mfr. Part No.:
- KV8118
- Brand:
- HENSEL
Subtotal (1 unit)*
$291.15
(exc. GST)
$320.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.15 |
*price indicative
- RS Stock No.:
- 117-006
- Mfr. Part No.:
- KV8118
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYSTAR | |
| Mount Type | DIN Rail | |
| External Depth | 129mm | |
| IP Rating | IP66 | |
| Material | Polystyrene | |
| External Height | 333mm | |
| External Width | 403mm | |
| Standards/Approvals | EN 60670-24 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYSTAR | ||
Mount Type DIN Rail | ||
External Depth 129mm | ||
IP Rating IP66 | ||
Material Polystyrene | ||
External Height 333mm | ||
External Width 403mm | ||
Standards/Approvals EN 60670-24 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A. It features transparent door with cable entry cover, suitable for both indoor and outdoor installations. With a degree of protection of IP65, it offers fire protection in the event of internal faults.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0116999
- Mfr. Part No. KV1504
Each
$96.21
- RS Stock No. 0117003
- Mfr. Part No. KV8106
Each
$91.28
- RS Stock No. 0117034
- Mfr. Part No. KV1518
Each
$287.91
- RS Stock No. 0116989
- Mfr. Part No. KV8236M
Each
$371.01
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A












