ABB 19 VA Bell Transformer, 12 → 24 V ac Secondary

Subtotal (1 unit)*

$243.15

(exc. GST)

$267.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.15

*price indicative

RS Stock No.:
179-2241
Mfr. Part No.:
2CSM228555R0812 TS10/12-24 C
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Bell Transformer

Secondary Voltage

12 → 24 V ac

Mount Type

DIN Rail

Length

65mm

Width

45mm

Power

19VA

Depth

65mm

Weight

350g

Series

TSC

Standards/Approvals

No

ABB DIN Rail Transformer, 10W Power, 24V AC Secondary Voltage - 2CSM228555R0812 TS10/12-24 C


This DIN Rail Transformer is designed for low voltage applications. With a primary voltage rating of 230V and a secondary output of 24V AC, it delivers a reliable 10W power supply. Compactly designed with dimensions of 65 x 45 x 85mm, it is ideal for integration into various electrical systems.

Features & Benefits


• Provides a safe low voltage output for various devices

• Compact dimensions facilitate easy installation on DIN rails

• Operates efficiently within a temperature range of -10°C to +40°C

• Compatible with a wide frequency range of 50Hz to 60Hz

• Lightweight at only 0.35kg for easy handling

• Suitable for electrical applications in bathrooms and HVAC systems

Applications


• Used for powering meters and auxiliary electronic devices

• Ideal for requiring very low safety voltage

• Suitable for circuits in bathrooms and showers

• Utilised in lighting circuits and fountains

• Effective in medical devices and other sensitive electronics

What voltage ratings are essential for its operation?


It operates with a primary voltage of 230V and outputs 24V AC, making it ideal for low voltage applications.

How does the temperature range affect performance?


The transformer is designed to function effectively between -10°C and +40°C, ensuring stable operation in various environments.

What is the significance of the compact design?


The compact size allows for easy and flexible installation on DIN rails, saving space in electrical panels while ensuring accessibility.

Can this transformer support industrial applications?


Yes, it is suitable for electrical systems used in industrial settings where low voltage isolation is essential for safety.

What power rating does this transformer support?


This model supports a power rating of 10W, making it suitable for low-power devices and circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy