ABB 63 W Bell Transformer, 230 V Primary, 24 V Secondary
- RS Stock No.:
- 179-2240
- Mfr. Part No.:
- 2CSM631043R0811 TS 63/12-24 C
- Brand:
- ABB
Subtotal (1 unit)*
$208.07
(exc. GST)
$228.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.07 |
*price indicative
- RS Stock No.:
- 179-2240
- Mfr. Part No.:
- 2CSM631043R0811 TS 63/12-24 C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Bell Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 85mm | |
| Width | 87.5mm | |
| Power | 63W | |
| Depth | 120mm | |
| Minimum Operating Temperature | 10°C | |
| Minimum Operating Frequency | 50Hz | |
| Modular Transformer Type | Fail Safe Bell | |
| Termination Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 1.22kg | |
| Series | TSC | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Bell Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 85mm | ||
Width 87.5mm | ||
Power 63W | ||
Depth 120mm | ||
Minimum Operating Temperature 10°C | ||
Minimum Operating Frequency 50Hz | ||
Modular Transformer Type Fail Safe Bell | ||
Termination Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Weight 1.22kg | ||
Series TSC | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- IT
ABB DIN Rail Transformer, 63W Power, 24V AC Secondary Voltage - 2CSM631043R0811 TS 63/12-24 C
This DIN Rail Transformer, specifically designed for industrial applications, is ideal for supplying permanent power to low safety voltage circuits and devices. It features a compact design with dimensions of 120 x 87.5 x 85mm, making it a versatile addition to your power supply needs. With a primary voltage rating of 230V and a secondary voltage rating of 24V AC, this product ensures reliability and efficiency in various settings.
Features & Benefits
• Ideal for powering meters and auxiliary devices
• Designed for applications requiring very low safety voltage
• Operates at a stable frequency range of 50Hz to 60Hz
• Capable of handling a power rating of 63W
• Compact dimensions fit seamlessly into your existing setup
• Built to operate within a temperature range of -10°C to +40°C
Applications
• Used for supplying power to lighting systems
• Ideal for electro-medical devices and equipment
• Suitable for powering circuits in bathrooms and showers
• Utilised for fountains and other low-voltage installations
What is the operational voltage range for this transformer?
The transformer operates at a primary voltage of 230V and delivers a secondary voltage of 24V AC, making it suitable for various low-voltage applications.
Can this transformer function in different frequency environments?
Yes, it is designed to operate efficiently between 50Hz and 60Hz, ensuring compatibility across various electrical systems.
What weight should I expect when installing this transformer?
The unit has a net weight of 1.224kg, making it manageable and easy to install within a DIN rail setup.
What are the environmental specifications for this transformer regarding temperature?
It can function effectively in environments with temperatures ranging from -10°C to +40°C, allowing for a broad range of applications.
What measures are in place to ensure safety during operation?
This safety isolating transformer is engineered to supply low safety voltage suitable for sensitive applications, enhancing user safety at all times.
Related links
- ABB 25 W Bell Transformer 24 V Secondary
- ABB 40 W Bell Transformer 24 V Secondary
- ABB 3 W Bell Transformer 24 V Secondary
- ABB 8 W Bell Transformer 24 V Secondary
- ABB 15 W Bell Transformer 24 V Secondary
- ABB 30 W Bell Transformer 24 V Secondary
- ABB 24 W Bell Transformer 12 V Secondary
- ABB 10 W Bell Transformer 12 to 24 V ac Secondary