Honeywell Technologies NGC Series Roller Plunger Limit Switch, 1 NC/1 NO, IP67, Plastic Housing, 400V ac, 10A

Subtotal (1 unit)*

$101.19

(exc. GST)

$111.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.19

*price indicative

RS Stock No.:
894-3352
Distrelec Article No.:
303-01-594
Mfr. Part No.:
NGCPB10AX01L
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP67

Contact Configuration

1 NC/1 NO

Housing Material

Plastic

Contact Type

Positive Break

Switching Current

10A

Terminal Type

Cable

Series

NGC

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

+70°C

Standards/Approvals

UL, CCC, CE, cUL, IEC, RoHS

Width

16.7mm

Length

30mm

Depth

71.1mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Operating Force

11N

Mounting Orientation

Panel

COO (Country of Origin):
CN

Honeywell NGC Series Limit Switch, 11N Operating Force, IP67 - NGCPB10AX01L


This limit switch provides a compact, panel-mounted actuation solution for detecting mechanical movement in industrial control systems. It is designed for environments requiring a sealed electromechanical Interface and suits automated equipment where a plunger-style actuator is preferred.

Features and Benefits:


• Roller plunger actuator delivers positive contact interruption at actuation
• Cable termination enables straightforward electrical connection on-site
• IP67 ingress protection permits use in wet or dusty conditions
• Rated switching performance supports 10A at 400V AC switching
• Mechanical endurance specified to 5 million cycles for long service life
• Operating force of 11N gives predictable, repeatable actuation response

Applications


• Suitable for position sensing on conveyor systems
• Ideal for door and guard interlocks in machinery panels
• Used with actuator-driven mechanical presses for end-of-travel detection
• Can be used for limit detection in packaging and material handling equipment

What temperature range can it tolerate during operation?


Operational limits span from -25°C up to 70°C, allowing use across typical indoor and sheltered outdoor installations.

How is the device secured into control enclosures?


It is intended for panel mounting so it is fixed directly into a panel aperture for stable positioning.

What materials are used for the external enclosure?


The housing is formed from plastic to provide electrical insulation and a lightweight assembly.

Does it meet recognised product standards for industrial use?


It carries multiple approvals including UL, CE, cUL, CCC, IEC and complies with RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy